345-020-540-258

Heilind Number:EDA345-020-540-258
Manufacturer:EDAC
Manufacturer Number:345-020-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-258

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at a low amperage of 3A. The precise .1-inch pitch and .2-inch row spacing accommodate 20 positions, facilitating seamless data transfer on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in extreme environments. Upgrade your system with this essential component, a crucial link in our extensive range of innovative PCB connectors.