345-020-540-288

Heilind Number:EDA345-020-540-288
Manufacturer:EDAC
Manufacturer Number:345-020-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-288

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a pitch of .1 in and a row spacing of .2 in, with two rows and 20 positions for optimal performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high-quality insulation and safety. Made with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for streamlined and secure connections.