345-020-540-402

Heilind Number:EDA345-020-540-402
Manufacturer:EDAC
Manufacturer Number:345-020-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row with a pitch of .1 inches, ensuring optimal performance and efficiency. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your system with this high-quality connector and experience enhanced connectivity like never before.