345-020-540-404

Heilind Number:EDA345-020-540-404
Manufacturer:EDAC
Manufacturer Number:345-020-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 20 positions for optimal linking capabilities. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, while its straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.