345-020-540-412

Heilind Number:EDA345-020-540-412
Manufacturer:EDAC
Manufacturer Number:345-020-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration on your circuit boards. Crafted with precision, this connector features 20 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, you can count on efficient conductivity. The connector's straight mount orientation and compact .1-inch pitch make it perfect for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this high-quality PCB connector.