345-020-540-458

Heilind Number:EDA345-020-540-458
Manufacturer:EDAC
Manufacturer Number:345-020-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-458

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 20 positions and a single row design, ensuring seamless data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure installation. Operating smoothly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.