345-020-540-502

Heilind Number:EDA345-020-540-502
Manufacturer:EDAC
Manufacturer Number:345-020-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-502

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 20-position board-to-board PCB connector. Designed for efficiency and durability, it features a straight mount orientation and a compact .1-inch pitch, perfect for tight spaces. With a housing material of UL 94V-0 thermoplastic polyester and contact material of copper alloy, it ensures reliable performance even in challenging conditions. The vibrant green color not only adds a touch of style but also makes it easily identifiable. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic setups with this essential component, guaranteeing seamless data transmission and power delivery.