345-020-540-504

Heilind Number:EDA345-020-540-504
Manufacturer:EDAC
Manufacturer Number:345-020-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-504

Detailed Description

Enhance your PCB connectivity with our 20-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a narrow .1-inch pitch and convenient straight mount orientation, it's ideal for compact applications. Its dual-row configuration and .2-inch row spacing offer efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures stability in various environments. Elevate your electronic projects with this high-quality connector, a essential component for seamless data transmission.