345-020-540-508

Heilind Number:EDA345-020-540-508
Manufacturer:EDAC
Manufacturer Number:345-020-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-508

Detailed Description

Enhance your PCB connections with our 20-position Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with a .1-inch pitch and .2-inch row spacing, ensuring a secure and efficient fit. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. The copper alloy contact material offers excellent conductivity, while the straight mount orientation simplifies installation. Perfect for high-speed data transfers and power delivery, this green connector is a must-have for your electronic projects.