345-020-540-558

Heilind Number:EDA345-020-540-558
Manufacturer:EDAC
Manufacturer Number:345-020-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-558

Detailed Description

Enhance your PCB connectivity with our versatile 20-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and efficient connections. The straight mount orientation offers ease of installation, while the double-row design with a row spacing of .2 inch provides enhanced functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your setup with this high-quality connector, a perfect solution for your connectivity needs.