345-020-540-602

Heilind Number:EDA345-020-540-602
Manufacturer:EDAC
Manufacturer Number:345-020-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-602

Detailed Description

Enhance connectivity within electronic circuits with this innovative Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with 20 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal functionality. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the realm of electronics. Elevate your PCB assembly processes with this essential component.