345-020-540-603

Heilind Number:EDA345-020-540-603
Manufacturer:EDAC
Manufacturer Number:345-020-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-603

Detailed Description

Enhance your connectivity with our Green Board-To-Board PCB Connector, a reliable and efficient solution for your electronic projects. With a compact design and a single row layout, it seamlessly fits into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The 20 copper alloy contact positions ensure secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for seamless PCB assembly.