345-020-540-604

Heilind Number:EDA345-020-540-604
Manufacturer:EDAC
Manufacturer Number:345-020-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with twenty positions for efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Elevate your PCB assembly with this essential component.