345-020-540-607

Heilind Number:EDA345-020-540-607
Manufacturer:EDAC
Manufacturer Number:345-020-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-607

Detailed Description

Elevate your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row housing 20 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for seamless and reliable connections.