345-020-540-658

Heilind Number:EDA345-020-540-658
Manufacturer:EDAC
Manufacturer Number:345-020-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-658

Detailed Description

Enhance your electronic connections with our Green PCB Connector, offering reliable performance in a variety of applications. With an amperage of 3A and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector is designed for durability and safety. Featuring a single row design with 20 positions, it ensures efficient and seamless connections on your PCB. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Suitable for straight mount orientation, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.