345-020-540-678

Heilind Number:EDA345-020-540-678
Manufacturer:EDAC
Manufacturer Number:345-020-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-678

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed to streamline data transfer, this connector features 20 positions in a single row, ensuring seamless communication on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Upgrade your setup with this essential component for enhanced efficiency and performance.