345-020-540-688

Heilind Number:EDA345-020-540-688
Manufacturer:EDAC
Manufacturer Number:345-020-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-688

Detailed Description

Enhance connectivity within your electronic devices with our 20-position Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The copper alloy contact material and .1 inch pitch guarantee secure and efficient data transmission. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of devices. Upgrade your PCB connections with this high-quality component.