345-020-540-803

Heilind Number:EDA345-020-540-803
Manufacturer:EDAC
Manufacturer Number:345-020-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-803

Detailed Description

Enhance your PCB connectivity with our 20-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable power transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a variety of applications. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connectivity. Its straight mount orientation and dual rows provide versatility in installation, perfect for optimizing your PCB design. Upgrade your electronic assemblies with this high-quality connector, offering both performance and durability.