345-020-540-804

Heilind Number:EDA345-020-540-804
Manufacturer:EDAC
Manufacturer Number:345-020-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. The two-row design with a .1-inch pitch and .2-inch row spacing allows for seamless integration into your circuitry. With 20 positions and copper alloy contacts, it guarantees secure and efficient connectivity. Operating at temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.