345-020-540-807

Heilind Number:EDA345-020-540-807
Manufacturer:EDAC
Manufacturer Number:345-020-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-807

Detailed Description

Efficiently connect your circuit boards with our versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable performance in a range of environments. With a compact design including two rows and twenty positions, it offers ample connectivity in a streamlined package. The Copper Alloy contact material guarantees secure and efficient transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Stay seamlessly connected with ease using this essential component.