345-020-540-808

Heilind Number:EDA345-020-540-808
Manufacturer:EDAC
Manufacturer Number:345-020-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-808

Detailed Description

Enhance your PCB connectivity with our 20-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. Its copper alloy contacts ensure reliable power transmission, while the 3A amperage capacity meets industry standards. With a .1-inch pitch and .2-inch row spacing, you can achieve precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse electronic applications. Upgrade your setup today with this high-performance board-to-board connector.