345-020-540-858

Heilind Number:EDA345-020-540-858
Manufacturer:EDAC
Manufacturer Number:345-020-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-858

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, its 20 positions and 2 rows ensure efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. The green color adds a touch of style, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component.