345-020-540-878

Heilind Number:EDA345-020-540-878
Manufacturer:EDAC
Manufacturer Number:345-020-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-878

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features two rows with a total of 20 positions, ensuring efficient signal transfer. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliability in various applications. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connections with this essential component.