345-020-541-101

Heilind Number:EDA345-020-541-101
Manufacturer:EDAC
Manufacturer Number:345-020-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-101

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board-To-Board Card Edge Connector. Designed for seamless integration, this single-row connector features 20 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable connectivity in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise PCB mounting, while the straight orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for efficient and secure board-to-board connections in your projects.