345-020-541-102

Heilind Number:EDA345-020-541-102
Manufacturer:EDAC
Manufacturer Number:345-020-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a pitch of .1 in, ensuring precise and reliable connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. With a straight mount orientation and a row spacing of .2 in, it offers versatility in various applications. The copper alloy contact material guarantees efficient conductivity, while the operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your electronic projects with this essential component.