345-020-541-103

Heilind Number:EDA345-020-541-103
Manufacturer:EDAC
Manufacturer Number:345-020-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 20 positions in a single row, it offers seamless integration for your electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures reliable and durable performance, while the copper alloy contacts guarantee excellent conductivity. With a low-profile straight mount orientation, it fits effortlessly into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this green-colored, 3A amperage connector.