345-020-541-104

Heilind Number:EDA345-020-541-104
Manufacturer:EDAC
Manufacturer Number:345-020-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 20 positions for seamless integration, each contact is meticulously crafted from durable Copper Alloy for reliable signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures exceptional safety and performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient connections. Its straight mount orientation further enhances usability, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your electronic assemblies with this essential component, a standout in our comprehensive range of connectors.