345-020-541-107

Heilind Number:EDA345-020-541-107
Manufacturer:EDAC
Manufacturer Number:345-020-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 20 positions, perfect for streamlined data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector for efficient and robust board-to-board connections in your projects.