345-020-541-108

Heilind Number:EDA345-020-541-108
Manufacturer:EDAC
Manufacturer Number:345-020-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless board-to-board integration, it boasts 20 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Copper alloy contacts provide reliable conductivity, while an amperage rating of 3A accommodates moderate power needs. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and space-saving benefits. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.