345-020-541-203

Heilind Number:EDA345-020-541-203
Manufacturer:EDAC
Manufacturer Number:345-020-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-203

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for efficiency and durability, this connector features a high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With two rows and 20 positions, it offers ample connectivity for your electronic components. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Say goodbye to unreliable connections and hello to seamless performance with our Board To Board PCB Connector.