345-020-541-208

Heilind Number:EDA345-020-541-208
Manufacturer:EDAC
Manufacturer Number:345-020-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-208

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for seamless integration on your PCBs. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable and durable connections. The connector boasts two rows with a pitch of .1 inches and a row spacing of .2 inches, offering 20 positions for versatile usage. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB assembly with this essential connector, a must-have in any professional setup.