345-020-541-212

Heilind Number:EDA345-020-541-212
Manufacturer:EDAC
Manufacturer Number:345-020-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 20 positions across 2 rows, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Engineered for versatility, it boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging applications. Elevate your PCB assembly with this essential connector.