345-020-541-258

Heilind Number:EDA345-020-541-258
Manufacturer:EDAC
Manufacturer Number:345-020-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 20 positions in a double-row layout for seamless data transmission. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector offers versatility and durability for various applications. Upgrade your setup with this essential component for efficient and secure data transfer.