345-020-541-278

Heilind Number:EDA345-020-541-278
Manufacturer:EDAC
Manufacturer Number:345-020-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-278

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions across two rows, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector for optimal performance and connectivity.