345-020-541-402

Heilind Number:EDA345-020-541-402
Manufacturer:EDAC
Manufacturer Number:345-020-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge 20-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch, ideal for compact installations. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee high conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.