345-020-541-403

Heilind Number:EDA345-020-541-403
Manufacturer:EDAC
Manufacturer Number:345-020-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-403

Detailed Description

Enhance your PCB connectivity with our 20-position board-to-board connector. Designed for seamless integration, this component features a straight mount orientation, ideal for streamlined assembly. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.