345-020-541-408

Heilind Number:EDA345-020-541-408
Manufacturer:EDAC
Manufacturer Number:345-020-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-408

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it guarantees both strength and visual appeal. With a contact material of Copper Alloy, you can rely on its conductivity and longevity. The connector offers 20 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.