345-020-541-458

Heilind Number:EDA345-020-541-458
Manufacturer:EDAC
Manufacturer Number:345-020-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-458

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in any environment. With a compact design and a single row of twenty copper alloy contacts, it guarantees seamless connectivity with a pitch of .1 inch and row spacing of .2 inch. Suitable for a wide range of applications, this connector offers reliable performance even in extreme temperatures ranging from -40 to 105°C. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for any electronics project.