345-020-541-478

Heilind Number:EDA345-020-541-478
Manufacturer:EDAC
Manufacturer Number:345-020-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 20 positions in a single row, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for reliable and safe operation. The contact material, crafted from Copper Alloy, ensures efficient power transfer with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this straight-mount orientation connector, designed for seamless integration and optimal performance.