345-020-541-502

Heilind Number:EDA345-020-541-502
Manufacturer:EDAC
Manufacturer Number:345-020-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions across two rows, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation is ideal for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and resilient choice for your connectivity needs. Elevate your electronic projects with this essential component.