345-020-541-503

Heilind Number:EDA345-020-541-503
Manufacturer:EDAC
Manufacturer Number:345-020-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-503

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Designed for optimal performance, this connector boasts 20 positions across 2 rows, ensuring seamless communication between boards. With a low amperage of 3 A and contact material made of durable Copper Alloy, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup today with this essential connector.