345-020-541-507

Heilind Number:EDA345-020-541-507
Manufacturer:EDAC
Manufacturer Number:345-020-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-507

Detailed Description

Elevate your PCB connectivity with our dual-row Board to Board Card Edge Connector. Designed for seamless integration, this high-performance component features 20 positions with a pitch of .1 inch, ensuring precise and reliable connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Each contact is made of robust Copper Alloy, providing superior conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in our connector to deliver optimal performance in your PCB setups.