345-020-541-578

Heilind Number:EDA345-020-541-578
Manufacturer:EDAC
Manufacturer Number:345-020-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-578

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a sleek green finish, it adds a pop of color to your setup. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating provides ample power. Boasting 20 positions across 2 rows, this connector offers ample space for your PCB needs. Its straight mount orientation and .1-inch pitch make installation a breeze. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your projects.