345-020-541-588

Heilind Number:EDA345-020-541-588
Manufacturer:EDAC
Manufacturer Number:345-020-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-588

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. With two rows of 20 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, seamless connectivity is ensured. Designed for straight mount orientation, it offers convenience in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Elevate your circuitry with this essential component.