345-020-541-603

Heilind Number:EDA345-020-541-603
Manufacturer:EDAC
Manufacturer Number:345-020-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and a single row configuration of 20 positions, it offers optimal space-saving solutions for your electronic assemblies. The straight mount orientation and -40 to 105 °C operating temperature range ensure versatility in various applications. Upgrade your connectivity with this essential component for efficient and secure PCB connections. Available in a vibrant green color, it adds a touch of visual appeal to your electronic setups.