345-020-541-604

Heilind Number:EDA345-020-541-604
Manufacturer:EDAC
Manufacturer Number:345-020-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-604

Detailed Description

Efficiently bridge connections on your PCB with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 20 positions, ensuring optimal compatibility with your devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Explore its potential in optimizing your connectivity needs today.