345-020-541-608

Heilind Number:EDA345-020-541-608
Manufacturer:EDAC
Manufacturer Number:345-020-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-608

Detailed Description

Enhance connectivity in your electronic projects with our 20-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for efficient PCB assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.