345-020-541-678

Heilind Number:EDA345-020-541-678
Manufacturer:EDAC
Manufacturer Number:345-020-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 20 positions, it ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With Copper Alloy contacts and a pitch of .1 inches, it offers reliable conductivity. Its straight mount orientation and compact size make it ideal for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.