345-020-541-688

Heilind Number:EDA345-020-541-688
Manufacturer:EDAC
Manufacturer Number:345-020-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient data transfer. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees both durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether in straight or right-angle orientation, it accommodates diverse mounting needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Elevate your PCB assembly with this essential connector, a perfect fit for your connectivity requirements.