345-020-541-803

Heilind Number:EDA345-020-541-803
Manufacturer:EDAC
Manufacturer Number:345-020-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-803

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 20 positions organized in two rows, this connector ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various applications. Trust in this green-colored connector for optimal signal transfer in your PCB designs.